
HG2403RD-SM | |
|---|---|
DigiKey Part Number | 5073-HG2403RD-SM-ND |
Manufacturer | |
Manufacturer Product Number | HG2403RD-SM |
Description | ANTRUBBER DUCK 2.4GHZ 3DBI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.400" (137.16mm) | |
Applications | 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.160.80000 | kr.160.80 |
| 10 | kr.129.25200 | kr.1,292.52 |
| 25 | kr.121.36320 | kr.3,034.08 |
| 100 | kr.112.69700 | kr.11,269.70 |
| 250 | kr.108.56484 | kr.27,141.21 |
| 500 | kr.106.07528 | kr.53,037.64 |
| Unit Price without VAT: | kr.160.80000 |
|---|---|
| Unit Price with VAT: | kr.201.00000 |


