
PRO-EX-285 | |
|---|---|
DigiKey Part Number | 535-PRO-EX-285-ND |
Manufacturer | |
Manufacturer Product Number | PRO-EX-285 |
Description | RF ANT 2.4GHZ/5.5GHZ WHIP TILT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, WLAN Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.213" (107.00mm) | |
Applications | ISM, WLAN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.97000 | kr.135.97 |
| 10 | kr.108.70800 | kr.1,087.08 |
| 50 | kr.97.78720 | kr.4,889.36 |
| 100 | kr.94.40610 | kr.9,440.61 |
| 250 | kr.90.83664 | kr.22,709.16 |
| 500 | kr.88.68556 | kr.44,342.78 |
| Unit Price without VAT: | kr.135.97000 |
|---|---|
| Unit Price with VAT: | kr.169.96250 |



