HG2403MGURB-SM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,088.96000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.920.50000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,046.99000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.821.47000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.906.43000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.743.05000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.721.62000
Datasheet
RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Female, N Type Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2403MGURB-SM

DigiKey Part Number
5073-HG2403MGURB-SM-ND
Manufacturer
Manufacturer Product Number
HG2403MGURB-SM
Description
ANTMAGMNT 2.4GHZ 3DBI BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Female, N Type Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
L-com
VSWR
1.5
Series
Gain
3dBi
Packaging
Bag
Power - Max
100 W
Part Status
Active
Features
Cable - 3.05m
RF Family/Standard
Bluetooth, General ISM, WiFi
Termination
N Type Female, N Type Male
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Magnetic
Frequency (Center/Band)
2.45GHz
Height (Max)
3.000" (76.20mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HG2403MGURB-NFL-com05073-HG2403MGURB-NF-NDkr.1,088.96000Parametric Equivalent
HG2403MGURB-NML-com05073-HG2403MGURB-NM-NDkr.920.50000Parametric Equivalent
HG2403MGURB-RSPL-com05073-HG2403MGURB-RSP-NDkr.1,046.99000Parametric Equivalent
HG2403MGURB-RTPL-com05073-HG2403MGURB-RTP-NDkr.821.47000Parametric Equivalent
HG2403MGURB-TML-com05073-HG2403MGURB-TM-NDkr.906.43000Parametric Equivalent
Available To Order
Factory Stock: 225
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,172.58000kr.1,172.58
10kr.998.21400kr.9,982.14
25kr.954.67960kr.23,866.99
Manufacturers Standard Package
Unit Price without VAT:kr.1,172.58000
Unit Price with VAT:kr.1,465.72500