Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HG2403MGURB-RSP | |
|---|---|
DigiKey Part Number | 5073-HG2403MGURB-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2403MGURB-RSP |
Description | ANTMAGMNT 2.4GHZ 3DBI BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Straight N Type Female, N Type Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | Cable - 3.05m | |
Termination | N Type Female, N Type Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.000" (76.20mm) | |
Applications | 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,061.85000 | kr.1,061.85 |
| 10 | kr.901.29300 | kr.9,012.93 |
| 25 | kr.861.20840 | kr.21,530.21 |
| Unit Price without VAT: | kr.1,061.85000 |
|---|---|
| Unit Price with VAT: | kr.1,327.31250 |








