Parametric Equivalent
Parametric Equivalent

FODZLC-CL-04 | |
|---|---|
DigiKey Part Number | 5073-FODZLC-CL-04-ND |
Manufacturer | |
Manufacturer Product Number | FODZLC-CL-04 |
Description | CA LCCL-LCCL 625DX LZH GRY 4M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 62.5/125 13.1' (4.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC/PC Duplex | |
2nd Connector | LC/PC Duplex | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 13.1' (4.0m) | |
Type | Multimode, Duplex, OM1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Gray | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.246.37000 | kr.246.37 |
| Unit Price without VAT: | kr.246.37000 |
|---|---|
| Unit Price with VAT: | kr.307.96250 |




