FODPLC-04 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.123.73000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.282.58000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.127.43000
Datasheet
Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 62.5/125 13.1' (4.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODPLC-04

DigiKey Part Number
5073-FODPLC-04-ND
Manufacturer
Manufacturer Product Number
FODPLC-04
Description
CA LC-LC 62.5/125 DPLX PLEN 4M
Customer Reference
Detailed Description
Cable Fiber Optic LC/PC Duplex To LC/PC Duplex 62.5/125 13.1' (4.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
1st Connector
LC/PC Duplex
2nd Connector
LC/PC Duplex
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
62.5/125
Length - Overall
13.1' (4.0m)
Type
Multimode, Duplex, OM1
Ratings
-
Bend Radius
-
Color - Cable
Slate
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes