FOCM3ODMPMB24-30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.4,271.58000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.5,402.49000
Datasheet
Cable Fiber Optic MPO/UPC To MPO/UPC 50/125 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOCM3ODMPMB24-30

DigiKey Part Number
5073-FOCM3ODMPMB24-30-ND
Manufacturer
Manufacturer Product Number
FOCM3ODMPMB24-30
Description
IP68 -MPO/UPC MALE, TYPE B, TO I
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO/UPC To MPO/UPC 50/125 98.4' (30.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
MPO/UPC
2nd Connector
MPO/UPC
Cable Diameter
0.20" (5.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
98.4' (30.0m)
Type
Multimode, OM3
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
-
Insertion Loss
0.75dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
25dB
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 14
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.4,743.54000kr.4,743.54
Manufacturers Standard Package
Unit Price without VAT:kr.4,743.54000
Unit Price with VAT:kr.5,929.42500