Parametric Equivalent
Parametric Equivalent

FOCM3ODMPMB12-30 | |
|---|---|
DigiKey Part Number | 5073-FOCM3ODMPMB12-30-ND |
Manufacturer | |
Manufacturer Product Number | FOCM3ODMPMB12-30 |
Description | IP68 -MPO/UPC MALE, TYPE B, TO I |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO/UPC To MPO/UPC 50/125 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | MPO/UPC | |
2nd Connector | MPO/UPC | |
Cable Diameter | 0.20" (5.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 98.4' (30.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 25dB | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,271.58000 | kr.4,271.58 |
| Unit Price without VAT: | kr.4,271.58000 |
|---|---|
| Unit Price with VAT: | kr.5,339.47500 |



