CSM94X-3M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.481.86000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.1,082.49000
Datasheet
Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Gray 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM94X-3M

DigiKey Part Number
5073-CSM94X-3M-ND
Manufacturer
Manufacturer Product Number
CSM94X-3M
Description
CBL IEEE1394 6POS TO 6POS 9.84'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Gray 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, 6 Position
2nd Connector
Plug, 6 Position
Length
9.84' (3.00m)
Color
Gray
Transfer Rate
400Mbps
Shielding
Yes
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.707.62000kr.707.62
Manufacturers Standard Package
Unit Price without VAT:kr.707.62000
Unit Price with VAT:kr.884.52500