
CSM94L-3M | |
|---|---|
DigiKey Part Number | 5073-CSM94L-3M-ND |
Manufacturer | |
Manufacturer Product Number | CSM94L-3M |
Description | CBL IEEE1394 6POS TO 6POS 9.84' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Gray 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, 6 Position | |
2nd Connector | Plug, 6 Position | |
Length | 9.84' (3.00m) | |
Color | Gray | |
Transfer Rate | 400Mbps | |
Shielding | Yes | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,082.49000 | kr.1,082.49 |
| Unit Price without VAT: | kr.1,082.49000 |
|---|---|
| Unit Price with VAT: | kr.1,353.11250 |



