CA90RA-90RB-4M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.48.37000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.54.14000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.140.56000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.172.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.227.67000
Datasheet
USB 2.0 Cable A Male to B Male, Right Angle 13.12' (4.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA90RA-90RB-4M

DigiKey Part Number
5073-CA90RA-90RB-4M-ND
Manufacturer
Manufacturer Product Number
CA90RA-90RB-4M
Description
CA USB 90RT A/90RT B DX 4M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Right Angle 13.12' (4.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
13.12' (4.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.43.94000kr.43.94
Manufacturers Standard Package
Unit Price without VAT:kr.43.94000
Unit Price with VAT:kr.54.92500