Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA90LA-RB-4M | |
|---|---|
DigiKey Part Number | 5073-CA90LA-RB-4M-ND |
Manufacturer | |
Manufacturer Product Number | CA90LA-RB-4M |
Description | CA USB 90LT A/90RT B DX 4M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Right Angle 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 13.12' (4.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.06000 | kr.49.06 |
| Unit Price without VAT: | kr.49.06000 |
|---|---|
| Unit Price with VAT: | kr.61.32500 |






