Direct
Upgrade
Upgrade
Upgrade

W2L1ZC473KAT1A | |
|---|---|
DigiKey Part Number | W2L1ZC473KAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W2L1ZC473KAT1A |
Description | CAP CER 0.047UF 10V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.050" L x 0.080" W (1.27mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2L1ZC473KAT1S | KYOCERA AVX | 0 | W2L1ZC473KAT1S-ND | kr.3.27786 | Direct |
| W2L13C473KAT1S | KYOCERA AVX | 0 | W2L13C473KAT1S-ND | kr.3.06370 | Upgrade |
| W2L1YC473KAT1A | KYOCERA AVX | 0 | W2L1YC473KAT1A-ND | kr.3.01358 | Upgrade |
| W2L1YC473KAT1S | KYOCERA AVX | 0 | W2L1YC473KAT1S-ND | kr.3.27786 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.51197 | kr.14,047.88 |
| Unit Price without VAT: | kr.3.51197 |
|---|---|
| Unit Price with VAT: | kr.4.38996 |


