Upgrade
Similar
Similar
Similar

W2L1ZC104MAT1S | |
|---|---|
DigiKey Part Number | 478-2122-2-ND - Tape & Reel (TR) 478-2122-1-ND - Cut Tape (CT) 478-2122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2L1ZC104MAT1S |
Description | CAP CER 0.1UF 10V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0508 (1220 Metric) | |
Size / Dimension | 0.050" L x 0.080" W (1.27mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.5.99100 | kr.59.91 |
| 50 | kr.4.75380 | kr.237.69 |
| 100 | kr.4.37080 | kr.437.08 |
| 500 | kr.3.72374 | kr.1,861.87 |
| 1.000 | kr.3.52371 | kr.3,523.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.22337 | kr.12,893.48 |
| 8.000 | kr.3.11169 | kr.24,893.52 |
| 12.000 | kr.3.05572 | kr.36,668.64 |
| 20.000 | kr.2.99369 | kr.59,873.80 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |



