W2L1ZC104MAT1F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.34648
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.136
Unit Price: kr.9.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.26348
Datasheet
0.1 µF ±20% 10V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2L1ZC104MAT1F

DigiKey Part Number
W2L1ZC104MAT1F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W2L1ZC104MAT1F
Description
CAP CER 0.1UF 10V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Multi-Terminal)
Ratings
-
Applications
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.080" W (1.27mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.40699kr.3,406.99
Manufacturers Standard Package
Unit Price without VAT:kr.3.40699
Unit Price with VAT:kr.4.25874