W2L1YC473MAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3.424
Unit Price: kr.8.94000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.06370
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.30569
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.01358
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.27786
Datasheet
0.047 µF ±20% 16V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2L1YC473MAT1A

DigiKey Part Number
W2L1YC473MAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W2L1YC473MAT1A
Description
CAP CER 0.047UF 16V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 16V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Multi-Terminal)
Ratings
-
Applications
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.080" W (1.27mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.92994kr.11,719.76
Manufacturers Standard Package
Unit Price without VAT:kr.2.92994
Unit Price with VAT:kr.3.66243