
VCAS121018J390RZ | |
|---|---|
DigiKey Part Number | 478-VCAS121018J390RZTR-ND - Tape & Reel (TR) 478-VCAS121018J390RZCT-ND - Cut Tape (CT) 478-VCAS121018J390RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS121018J390RZ |
Description | VARISTOR 25.5V 500A 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 13 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.95 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 28.05 V | |
Current - Surge | 500 A | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3100 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.20200 | kr.32.02 |
| 25 | kr.2.87320 | kr.71.83 |
| 100 | kr.2.51250 | kr.251.25 |
| 250 | kr.2.34048 | kr.585.12 |
| 500 | kr.2.23688 | kr.1,118.44 |
| 1.000 | kr.2.15142 | kr.2,151.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.08117 | kr.4,162.34 |
| 4.000 | kr.2.02330 | kr.8,093.20 |
| 6.000 | kr.1.99433 | kr.11,965.98 |
| 10.000 | kr.1.96222 | kr.19,622.20 |
| 14.000 | kr.1.94346 | kr.27,208.44 |
| 20.000 | kr.1.92542 | kr.38,508.40 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |




