34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080526A580DZ

DigiKey Part Number
478-VCAS080526A580DZTR-ND - Tape & Reel (TR)
478-VCAS080526A580DZCT-ND - Cut Tape (CT)
478-VCAS080526A580DZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080526A580DZ
Description
VARISTOR 34.5V 30A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
30 A
Manufacturer
KYOCERA AVX
Energy
0.1J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
120 pF @ 1 kHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TA)
Maximum AC Volts
18 V
Grade
Automotive
Maximum DC Volts
26 V
Qualification
AEC-Q200
Varistor Voltage (Min)
31.05 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
34.5 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Max)
37.95 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VC080526A580DPKYOCERA AVX1.115478-2513-1-NDkr.1.84000Parametric Equivalent
VC080526A580RPKYOCERA AVX3.149478-12983-1-NDkr.2.03000Parametric Equivalent
VCAS080526A580RZKYOCERA AVX4.000478-VCAS080526A580RZCT-NDkr.1.46000Parametric Equivalent
In-Stock: 415
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.10300kr.11.03
25kr.0.97400kr.24.35
100kr.0.83430kr.83.43
250kr.0.76740kr.191.85
500kr.0.72694kr.363.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.69372kr.693.72
2.000kr.0.66634kr.1,332.68
3.000kr.0.65260kr.1,957.80
5.000kr.0.63740kr.3,187.00
7.000kr.0.62852kr.4,399.64
10.000kr.0.61997kr.6,199.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750