34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCAS080526A580RZ

DigiKey Part Number
478-VCAS080526A580RZTR-ND - Tape & Reel (TR)
478-VCAS080526A580RZCT-ND - Cut Tape (CT)
478-VCAS080526A580RZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCAS080526A580RZ
Description
VARISTOR 34.5V 30A 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VCAS080526A580RZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
37.95 V
Manufacturer
KYOCERA AVX
Current - Surge
30 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
120 pF @ 1 kHz
Maximum AC Volts
18 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
26 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
31.05 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
34.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.99500kr.9.95
25kr.0.87760kr.21.94
100kr.0.74880kr.74.88
250kr.0.68752kr.171.88
500kr.0.65074kr.325.37
1.000kr.0.62037kr.620.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57491kr.2,299.64
8.000kr.0.55800kr.4,464.00
12.000kr.0.54953kr.6,594.36
20.000kr.0.54015kr.10,803.00
28.000kr.0.53467kr.14,970.76
40.000kr.0.52940kr.21,176.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500