
TRME477K006R0030 | |
|---|---|
DigiKey Part Number | 478-TRME477K006R0030TR-ND - Tape & Reel (TR) 478-TRME477K006R0030CT-ND - Cut Tape (CT) 478-TRME477K006R0030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRME477K006R0030 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TRME477K006R0030 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code E |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 6.3 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 30mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPMD477K006R0030 | KYOCERA AVX | 3.182 | 478-4632-1-ND | kr.34.62000 | Direct |
| TPME477K006R0030 | KYOCERA AVX | 370 | 478-1812-1-ND | kr.53.00000 | Direct |
| TPME477K010R0030 | KYOCERA AVX | 1.275 | 478-3300-1-ND | kr.32.52000 | Upgrade |
| TAJD477K006RNJ | KYOCERA AVX | 21.420 | 478-1741-1-ND | kr.9.26000 | Similar |
| TPME477K006R0018 | KYOCERA AVX | 429 | 478-9024-1-ND | kr.43.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.59000 | kr.54.59 |
| 10 | kr.40.90600 | kr.409.06 |
| 50 | kr.35.45700 | kr.1,772.85 |
| 100 | kr.33.77130 | kr.3,377.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.59.22083 | kr.23,688.33 |
| 800 | kr.57.76303 | kr.46,210.42 |
| Unit Price without VAT: | kr.54.59000 |
|---|---|
| Unit Price with VAT: | kr.68.23750 |

