Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSV107M025P0100 | |
|---|---|
DigiKey Part Number | 478-TPSV107M025P0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSV107M025P0100 |
Description | CAP TANT 100UF 20% 25V 2924 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.148" (3.75mm) |
Voltage - Rated 25 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSV107M025H0100 | KYOCERA AVX | 0 | 478-TPSV107M025H0100TR-ND | kr.42.76457 | Parametric Equivalent |
| TPSV107M025S0100 | KYOCERA AVX | 0 | 478-TPSV107M025S0100TR-ND | kr.24.28110 | Parametric Equivalent |
| TPSV107M025Y0100 | KYOCERA AVX | 0 | 478-TPSV107M025Y0100TR-ND | kr.30.15003 | Parametric Equivalent |
| T495E107M025AHE100 | KEMET | 0 | 399-T495E107M025AHE100TR-ND | kr.32.38586 | Parametric Equivalent |
| T495E107M025ATE1007027 | KEMET | 0 | 399-T495E107M025ATE1007027TR-ND | kr.32.90334 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.27.43276 | kr.41,149.14 |
| Unit Price without VAT: | kr.27.43276 |
|---|---|
| Unit Price with VAT: | kr.34.29095 |




