TPSV107M025H0100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.27.43276
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.24.28110
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.30.15003
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.32.38586
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.32.90334
Datasheet
100 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSV107M025H0100

DigiKey Part Number
478-TPSV107M025H0100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSV107M025H0100
Description
CAP TANT 100UF 20% 25V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2924 (7361 Metric)
Capacitance
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Tolerance
±20%
Height - Seated (Max)
0.148" (3.75mm)
Voltage - Rated
25 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSV107M025P0100KYOCERA AVX0478-TPSV107M025P0100TR-NDkr.27.43276Parametric Equivalent
TPSV107M025S0100KYOCERA AVX0478-TPSV107M025S0100TR-NDkr.24.28110Parametric Equivalent
TPSV107M025Y0100KYOCERA AVX0478-TPSV107M025Y0100TR-NDkr.30.15003Parametric Equivalent
T495E107M025AHE100KEMET0399-T495E107M025AHE100TR-NDkr.32.38586Parametric Equivalent
T495E107M025ATE1007027KEMET0399-T495E107M025ATE1007027TR-NDkr.32.90334Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.400kr.42.76457kr.102,634.97
Unit Price without VAT:kr.42.76457
Unit Price with VAT:kr.53.45571