Similar
Direct



TPSV107K025R0100 | |
|---|---|
DigiKey Part Number | 478-3104-2-ND - Tape & Reel (TR) 478-3104-1-ND - Cut Tape (CT) 478-3104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSV107K025R0100 |
Description | CAP TANT 100UF 10% 25V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJV107K025RNJ | KYOCERA AVX | 0 | 478-2367-1-ND | kr.27.96000 | Similar |
| TR3W107K025C0100 | Vishay Sprague | 8 | 718-1886-1-ND | kr.21.62000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.53000 | kr.28.53 |
| 10 | kr.20.38900 | kr.203.89 |
| 50 | kr.17.16240 | kr.858.12 |
| 100 | kr.16.16320 | kr.1,616.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.14.66378 | kr.5,865.51 |
| 800 | kr.14.10634 | kr.11,285.07 |
| 1.200 | kr.13.82701 | kr.16,592.41 |
| 2.000 | kr.13.51739 | kr.27,034.78 |
| 2.800 | kr.13.33639 | kr.37,341.89 |
| 4.000 | kr.13.16217 | kr.52,648.68 |
| Unit Price without VAT: | kr.28.53000 |
|---|---|
| Unit Price with VAT: | kr.35.66250 |



