Similar

TAJV107K025RNJ | |
|---|---|
DigiKey Part Number | 478-2367-2-ND - Tape & Reel (TR) 478-2367-1-ND - Cut Tape (CT) 478-2367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJV107K025RNJ |
Description | CAP TANT 100UF 10% 25V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2924 (7361 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJV107K025RNJ Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2924 (7361 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSV107K025R0100 | KYOCERA AVX | 0 | 478-3104-1-ND | kr.28.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.96000 | kr.27.96 |
| 10 | kr.19.99600 | kr.199.96 |
| 50 | kr.16.81500 | kr.840.75 |
| 100 | kr.15.83100 | kr.1,583.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.14.35393 | kr.5,741.57 |
| 800 | kr.13.80480 | kr.11,043.84 |
| 1.200 | kr.13.52967 | kr.16,235.60 |
| 2.000 | kr.13.22458 | kr.26,449.16 |
| 2.800 | kr.13.04627 | kr.36,529.56 |
| 4.000 | kr.12.87466 | kr.51,498.64 |
| Unit Price without VAT: | kr.27.96000 |
|---|---|
| Unit Price with VAT: | kr.34.95000 |


