470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 23mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME477K006R0023

DigiKey Part Number
478-3296-2-ND - Tape & Reel (TR)
478-3296-1-ND - Cut Tape (CT)
478-3296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME477K006R0023
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 23mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
23mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 766
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.27.39000kr.27.39
10kr.19.54000kr.195.40
50kr.16.41040kr.820.52
100kr.15.44360kr.1,544.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.13.99270kr.5,597.08
800kr.13.45340kr.10,762.72
1.200kr.13.18303kr.15,819.64
2.000kr.12.88342kr.25,766.84
2.800kr.12.70819kr.35,582.93
4.000kr.12.53968kr.50,158.72
Manufacturers Standard Package
Unit Price without VAT:kr.27.39000
Unit Price with VAT:kr.34.23750