TPSE336K025H0175 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.4.17184
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.4.12112
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.69166
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.73996
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.33428
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.69406
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.65150
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.3.65150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.21.62000
Datasheet
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 175mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSE336K025H0175

DigiKey Part Number
478-TPSE336K025H0175TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSE336K025H0175
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 175mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
175mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
Manufacturer Size Code
E
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D336K025AT2478KEMET0T491D336K025AT2478-NDkr.4.17184Direct
T491D336K025AT4100KEMET0T491D336K025AT4100-NDkr.4.12112Direct
T491D336K025AT4280KEMET0T491D336K025AT4280-NDkr.3.69166Direct
T491D336K025AT4380KEMET0T491D336K025AT4380-NDkr.3.73996Direct
T491D336K025AT7280KEMET0T491D336K025AT7280-NDkr.3.33428Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.400kr.11.38471kr.50,092.72
Unit Price without VAT:kr.11.38471
Unit Price with VAT:kr.14.23089