Direct
Direct
Similar

TPSE227K016H0100 | |
|---|---|
DigiKey Part Number | 478-TPSE227K016H0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSE227K016H0100 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 16 V | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D227K016AT7246 | KEMET | 0 | T491D227K016AT7246-ND | kr.6.84480 | Direct |
| T495D227K016ATE220 | KEMET | 855 | 399-18848-1-ND | kr.21.75000 | Direct |
| TR3E227K016C0100 | Vishay Sprague | 16 | 718-1500-1-ND | kr.22.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.19.21567 | kr.61,490.14 |
| Unit Price without VAT: | kr.19.21567 |
|---|---|
| Unit Price with VAT: | kr.24.01959 |




