100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE107K020R0100

DigiKey Part Number
478-3098-2-ND - Tape & Reel (TR)
478-3098-1-ND - Cut Tape (CT)
478-3098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE107K020R0100
Description
CAP TANT 100UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD107K020RNJKYOCERA AVX9478-1724-1-NDkr.8.24000Similar
TAJE107K020RNJKYOCERA AVX5.160478-1746-1-NDkr.11.79000Similar
TPME107K020R0035KYOCERA AVX542478-3442-1-NDkr.54.71000Similar
TPME107K020R0045KYOCERA AVX750478-3637-1-NDkr.44.70000Similar
TPSD107K020R0085KYOCERA AVX40478-3097-1-NDkr.10.84000Similar
In-Stock: 33
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.96000kr.18.96
10kr.13.15600kr.131.56
50kr.10.85020kr.542.51
100kr.10.13770kr.1,013.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.10.09393kr.4,037.57
800kr.9.66509kr.7,732.07
1.200kr.9.45024kr.11,340.29
2.000kr.9.21209kr.18,424.18
2.800kr.9.07286kr.25,404.01
4.000kr.8.93886kr.35,755.44
Manufacturers Standard Package
Unit Price without VAT:kr.18.96000
Unit Price with VAT:kr.23.70000