
TAJD107K020RNJ | |
|---|---|
DigiKey Part Number | 478-1724-2-ND - Tape & Reel (TR) 478-1724-1-ND - Cut Tape (CT) 478-1724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD107K020RNJ |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107K020RNJ Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE107K020RNJ | KYOCERA AVX | 5.060 | 478-1746-1-ND | kr.1.58000 | Similar |
| TPME107K020R0035 | KYOCERA AVX | 542 | 478-3442-1-ND | kr.7.33000 | Similar |
| TPME107K020R0045 | KYOCERA AVX | 750 | 478-3637-1-ND | kr.5.99000 | Similar |
| TPSD107K020R0085 | KYOCERA AVX | 30 | 478-3097-1-ND | kr.1.45000 | Similar |
| TPSD107K020R0150 | KYOCERA AVX | 934 | 478-9143-1-ND | kr.1.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.37000 | kr.53.70 |
| 50 | kr.4.23520 | kr.211.76 |
| 100 | kr.3.88520 | kr.388.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.16246 | kr.2,081.23 |
| 1.000 | kr.3.94570 | kr.3,945.70 |
| 1.500 | kr.3.83709 | kr.5,755.64 |
| 2.500 | kr.3.71676 | kr.9,291.90 |
| 3.500 | kr.3.64637 | kr.12,762.30 |
| 5.000 | kr.3.57868 | kr.17,893.40 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

