


| TPSD477K006R0045 | |
|---|---|
| DigiKey Part Number | 478-3082-2-ND - Tape & Reel (TR) 478-3082-1-ND - Cut Tape (CT) 478-3082-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPSD477K006R0045 | 
| Description | CAP TANT 470UF 10% 6.3V 2917 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPSD477K006R0045 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 6.3 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 45mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.122" (3.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | D | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.16.96000 | kr.16.96 | 
| 10 | kr.11.70600 | kr.117.06 | 
| 50 | kr.9.61280 | kr.480.64 | 
| 100 | kr.8.96640 | kr.896.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.8.03034 | kr.4,015.17 | 
| 1.000 | kr.7.68486 | kr.7,684.86 | 
| 1.500 | kr.7.51181 | kr.11,267.72 | 
| 2.500 | kr.7.32001 | kr.18,300.03 | 
| 3.500 | kr.7.20783 | kr.25,227.41 | 
| 5.000 | kr.7.09992 | kr.35,499.60 | 
| 6.000 | kr.7.04876 | kr.42,292.56 | 
| Unit Price without VAT: | kr.16.96000 | 
|---|---|
| Unit Price with VAT: | kr.21.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark