Direct

TPSD477K006H0200 | |
|---|---|
DigiKey Part Number | 478-TPSD477K006H0200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD477K006H0200 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSD477K006H0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495V477K006ATE150 | KEMET | 0 | 399-18862-1-ND | kr.20.35000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.23122 | kr.7,615.61 |
| Unit Price without VAT: | kr.15.23122 |
|---|---|
| Unit Price with VAT: | kr.19.03903 |


