Direct
Similar

TPSD476K025R0250V | |
|---|---|
DigiKey Part Number | 478-TPSD476K025R0250VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD476K025R0250V |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 250mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY476K025RNJV | KYOCERA AVX | 0 | 478-TAJY476K025RNJVTR-ND | kr.7.02979 | Direct |
| TR3D476K025C0250 | Vishay Sprague | 131 | 718-1524-1-ND | kr.12.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.82372 | kr.5,911.86 |
| Unit Price without VAT: | kr.11.82372 |
|---|---|
| Unit Price with VAT: | kr.14.77965 |



