


TPSD336K025R0300 | |
|---|---|
DigiKey Part Number | 478-1786-2-ND - Tape & Reel (TR) 478-1786-1-ND - Cut Tape (CT) 478-1786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336K025R0300 |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336K025R0300 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD336K035R0300 | KYOCERA AVX | 2.422 | 478-2416-1-ND | kr.2.24000 | Upgrade |
| TAJD336K025RNJ | KYOCERA AVX | 1.125 | 478-2366-1-ND | kr.1.42000 | Similar |
| TAJE336K025RNJ | KYOCERA AVX | 2.421 | 478-3954-1-ND | kr.1.63000 | Similar |
| TPSD336K025R0100 | KYOCERA AVX | 1 | 478-3332-1-ND | kr.2.15000 | Similar |
| TPSE336K025R0175 | KYOCERA AVX | 1.133 | 478-4132-1-ND | kr.2.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.6.46700 | kr.64.67 |
| 50 | kr.5.14940 | kr.257.47 |
| 100 | kr.4.74230 | kr.474.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.13198 | kr.2,565.99 |
| 1.000 | kr.4.88002 | kr.4,880.02 |
| 1.500 | kr.4.75377 | kr.7,130.66 |
| 2.500 | kr.4.61387 | kr.11,534.68 |
| 3.500 | kr.4.53209 | kr.15,862.32 |
| 5.000 | kr.4.45339 | kr.22,266.95 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

