33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE336K025RNJ

DigiKey Part Number
478-3954-2-ND - Tape & Reel (TR)
478-3954-1-ND - Cut Tape (CT)
478-3954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJE336K025RNJ
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJE336K025RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.621
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.17000kr.12.17
10kr.8.17200kr.81.72
50kr.6.58220kr.329.11
100kr.6.09210kr.609.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.5.35668kr.2,142.67
800kr.5.08349kr.4,066.79
1.200kr.4.94668kr.5,936.02
2.000kr.4.79501kr.9,590.02
2.800kr.4.70639kr.13,177.89
4.000kr.4.62107kr.18,484.28
Manufacturers Standard Package
Unit Price without VAT:kr.12.17000
Unit Price with VAT:kr.15.21250