Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

TPSD227K010R0100V | |
|---|---|
DigiKey Part Number | 478-TPSD227K010R0100VTR-ND - Tape & Reel (TR) 478-TPSD227K010R0100VCT-ND - Cut Tape (CT) 478-TPSD227K010R0100VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227K010R0100V |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD227K010A0100 | KYOCERA AVX | 0 | 478-TPSD227K010A0100TR-ND | kr.15.45375 | Parametric Equivalent |
| TPSD227K010H0100 | KYOCERA AVX | 0 | 478-TPSD227K010H0100TR-ND | kr.24.75072 | Parametric Equivalent |
| T495V227K010ATE200 | KEMET | 974 | 399-18861-1-ND | kr.19.40000 | Direct |
| T495D227K010AHE100 | KEMET | 0 | 399-T495D227K010AHE100TR-ND | kr.11.12074 | Parametric Equivalent |
| T495D227K010AME100 | KEMET | 0 | 399-T495D227K010AME100TR-ND | kr.16.84906 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.33400 | kr.63.34 |
| 50 | kr.5.03640 | kr.251.82 |
| 100 | kr.4.63710 | kr.463.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.96072 | kr.1,980.36 |
| 1.000 | kr.3.75150 | kr.3,751.50 |
| 1.500 | kr.3.64673 | kr.5,470.09 |
| 2.500 | kr.3.53059 | kr.8,826.48 |
| 3.500 | kr.3.46273 | kr.12,119.56 |
| 5.000 | kr.3.39739 | kr.16,986.95 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |





