T495D227K010AME100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.12074
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.15.45375
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.24.75072
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.64000
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D227K010AME100

DigiKey Part Number
399-T495D227K010AME100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495D227K010AME100
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495D227K010AME100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
10 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D227K010AHE100KEMET0399-T495D227K010AHE100TR-NDkr.11.12074Parametric Equivalent
TPSD227K010A0100KYOCERA AVX0478-TPSD227K010A0100TR-NDkr.15.45375Parametric Equivalent
TPSD227K010H0100KYOCERA AVX0478-TPSD227K010H0100TR-NDkr.24.75072Parametric Equivalent
TPSD227K010R0100VKYOCERA AVX0478-TPSD227K010R0100VCT-NDkr.9.64000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.16.84906kr.8,424.53
Manufacturers Standard Package
Unit Price without VAT:kr.16.84906
Unit Price with VAT:kr.21.06133