Similar
Similar
Similar
Similar



TPSD226K025H0200 | |
|---|---|
DigiKey Part Number | 478-9167-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD226K025H0200 |
Description | CAP TANT 22UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226K025H0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD226K025HNJ | KYOCERA AVX | 0 | TAJD226K025HNJ-ND | kr.12.05804 | Similar |
| TPSD226K025H0100 | KYOCERA AVX | 0 | 478-9166-2-ND | kr.9.21671 | Similar |
| TR3D226K025C0200 | Vishay Sprague | 645 | 718-1345-1-ND | kr.10.65000 | Similar |
| TR3E226K025C0300 | Vishay Sprague | 0 | TR3E226K025C0300TR-ND | kr.8.37753 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.58044 | kr.5,290.22 |
| Unit Price without VAT: | kr.10.58044 |
|---|---|
| Unit Price with VAT: | kr.13.22555 |




