


TPSD157K016R0100 | |
|---|---|
DigiKey Part Number | 478-3326-2-ND - Tape & Reel (TR) 478-3326-1-ND - Cut Tape (CT) 478-3326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157K016R0100 |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157K016R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD157K016RNJ | KYOCERA AVX | 1 | 478-2356-1-ND | kr.9.89000 | Similar |
| TAJE157K016RNJ | KYOCERA AVX | 279 | 478-TAJE157K016RNJCT-ND | kr.12.62000 | Similar |
| TPME157K016R0030 | KYOCERA AVX | 2.201 | 478-3631-1-ND | kr.39.69000 | Similar |
| TPME157K016R0040 | KYOCERA AVX | 710 | 478-3301-1-ND | kr.38.36000 | Similar |
| TPSD157K016R0060 | KYOCERA AVX | 442 | 478-3092-1-ND | kr.17.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.49400 | kr.74.94 |
| 50 | kr.6.00900 | kr.300.45 |
| 100 | kr.5.55190 | kr.555.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.83230 | kr.2,916.15 |
| 1.000 | kr.5.55619 | kr.5,556.19 |
| 1.500 | kr.5.41791 | kr.8,126.86 |
| 2.500 | kr.5.26464 | kr.13,161.60 |
| 3.500 | kr.5.17496 | kr.18,112.36 |
| 5.000 | kr.5.08875 | kr.25,443.75 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

