TPSD107M016R0100V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.25112
Datasheet

Direct


KEMET
In Stock: 24
Unit Price: kr.16.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.9.93934
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.73462
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.21767
Datasheet
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD107M016R0100V

DigiKey Part Number
478-TPSD107M016R0100VTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD107M016R0100V
Description
CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD107M016Y0100KYOCERA AVX0478-TPSD107M016Y0100TR-NDkr.8.25112Parametric Equivalent
T491V107M016ATKEMET24399-18082-1-NDkr.16.93000Direct
T495D107M016AHE100KEMET0399-T495D107M016AHE100TR-NDkr.9.93934Parametric Equivalent
T495D107M016ATE1007027KEMET0399-T495D107M016ATE1007027TR-NDkr.8.73462Parametric Equivalent
T495D107M016ATE1007280KEMET0399-T495D107M016ATE1007280TR-NDkr.5.21767Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.44878kr.5,724.39
Manufacturers Standard Package
Unit Price without VAT:kr.11.44878
Unit Price with VAT:kr.14.31098