Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495D107M016AHE100 | |
|---|---|
DigiKey Part Number | 399-T495D107M016AHE100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D107M016AHE100 |
Description | CAP TANT SMD AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D107M016AHE100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D107M016ATE1007027 | KEMET | 0 | 399-T495D107M016ATE1007027TR-ND | kr.8.73462 | Parametric Equivalent |
| T495D107M016ATE1007280 | KEMET | 0 | 399-T495D107M016ATE1007280TR-ND | kr.5.21767 | Parametric Equivalent |
| TPSD107M016R0100V | KYOCERA AVX | 0 | 478-TPSD107M016R0100VTR-ND | kr.11.44878 | Parametric Equivalent |
| TPSD107M016Y0100 | KYOCERA AVX | 0 | 478-TPSD107M016Y0100TR-ND | kr.8.25112 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.93934 | kr.4,969.67 |
| Unit Price without VAT: | kr.9.93934 |
|---|---|
| Unit Price with VAT: | kr.12.42418 |




