100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD107K010S0100

DigiKey Part Number
478-9138-2-ND - Tape & Reel (TR)
478-9138-1-ND - Cut Tape (CT)
478-9138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD107K010S0100
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107K010S0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD107K010R0100KYOCERA AVX222478-1777-1-NDkr.6.15000Direct
TPSD107K016R0100KYOCERA AVX2.280478-9140-1-NDkr.8.40000Upgrade
TPSD107K020R0100KYOCERA AVX1.031478-9142-1-NDkr.15.58000Upgrade
TAJE107K010RNJKYOCERA AVX779478-11067-1-NDkr.14.74000Similar
TAJY107K010RNJKYOCERA AVX5.445478-TAJY107K010RNJCT-NDkr.14.17000Similar
In-Stock: 1.082
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.29000kr.9.29
10kr.6.09600kr.60.96
50kr.4.83700kr.241.85
100kr.4.44790kr.444.79
500kr.3.79088kr.1,895.44
1.000kr.3.58761kr.3,587.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.21586kr.10,539.65
5.000kr.4.06462kr.20,323.10
7.500kr.3.98882kr.29,916.15
12.500kr.3.90484kr.48,810.50
Manufacturers Standard Package
Unit Price without VAT:kr.9.29000
Unit Price with VAT:kr.11.61250