


TPSC686K016R0200 | |
|---|---|
DigiKey Part Number | 478-1774-2-ND - Tape & Reel (TR) 478-1774-1-ND - Cut Tape (CT) 478-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC686K016R0200 |
Description | CAP TANT 68UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C686K016AT | KEMET | 804 | 399-5283-1-ND | kr.11.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.63000 | kr.7.63 |
| 10 | kr.4.93600 | kr.49.36 |
| 50 | kr.3.87540 | kr.193.77 |
| 100 | kr.3.54730 | kr.354.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.99360 | kr.1,496.80 |
| 1.000 | kr.2.82226 | kr.2,822.26 |
| 1.500 | kr.2.73651 | kr.4,104.77 |
| 2.500 | kr.2.64143 | kr.6,603.58 |
| 3.500 | kr.2.58585 | kr.9,050.48 |
| 5.000 | kr.2.53239 | kr.12,661.95 |
| Unit Price without VAT: | kr.7.63000 |
|---|---|
| Unit Price with VAT: | kr.9.53750 |

