68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C686K016AT

DigiKey Part Number
399-5283-2-ND - Tape & Reel (TR)
399-5283-1-ND - Cut Tape (CT)
399-5283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C686K016AT
Description
CAP TANT 68UF 10% 16V 2312
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C686K016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 804
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.7.63400kr.76.34
50kr.6.12420kr.306.21
100kr.5.65870kr.565.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.87172kr.2,435.86
1.000kr.4.62821kr.4,628.21
1.500kr.4.50623kr.6,759.35
2.500kr.4.37103kr.10,927.58
3.500kr.4.29197kr.15,021.90
5.000kr.4.21593kr.21,079.65
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250