TPSC336M020R0300 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.87043
Datasheet

Upgrade


KYOCERA AVX
In Stock: 776
Unit Price: kr.10.67000
Datasheet

Similar


KYOCERA AVX
In Stock: 248
Unit Price: kr.7.33000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.2.95176
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.3.83986
Datasheet

Upgrade


Vishay Sprague
In Stock: 219
Unit Price: kr.9.77000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.16460
Datasheet

Similar


KEMET
In Stock: 5
Unit Price: kr.10.55000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.90686
Datasheet
33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 300mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC336M020R0300

DigiKey Part Number
478-11583-2-ND - Tape & Reel (TR)
478-11583-1-ND - Cut Tape (CT)
478-11583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC336M020R0300
Description
CAP TANT 33UF 20% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.80000kr.12.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.64780kr.4,647.80
Unit Price without VAT:kr.12.80000
Unit Price with VAT:kr.16.00000