
TAJC336M020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJC336M020RNJTR-ND - Tape & Reel (TR) 478-TAJC336M020RNJCT-ND - Cut Tape (CT) 478-TAJC336M020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC336M020RNJ |
Description | CAP TANT 33UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC336M020RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC336K020RNJ | KYOCERA AVX | 6.965 | 478-1716-1-ND | kr.6.15000 | Upgrade |
| T494C336M020AT | KEMET | 505 | 399-8462-1-ND | kr.11.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.67300 | kr.46.73 |
| 50 | kr.3.66080 | kr.183.04 |
| 100 | kr.3.34750 | kr.334.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.50880 | kr.1,754.40 |
| 1.000 | kr.3.31715 | kr.3,317.15 |
| 1.500 | kr.3.22114 | kr.4,831.71 |
| 2.500 | kr.3.11476 | kr.7,786.90 |
| 3.500 | kr.3.05258 | kr.10,684.03 |
| 5.000 | kr.2.99275 | kr.14,963.75 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

