15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 450mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC156K020R0450

DigiKey Part Number
478-1766-2-ND - Tape & Reel (TR)
478-1766-1-ND - Cut Tape (CT)
478-1766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC156K020R0450
Description
CAP TANT 15UF 10% 20V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 450mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
450mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSC156K035R0450KYOCERA AVX4.320478-5817-1-NDkr.8.88000Upgrade
TAJC156K020RNJKYOCERA AVX1.062478-1707-1-NDkr.4.63000Similar
293D156X9020C2TE3Vishay Sprague3.276718-1814-1-NDkr.5.71000Similar
T491C156K020ATKEMET177399-8341-1-NDkr.6.47000Similar
T495C156K020ATE375KEMET2.092399-4643-1-NDkr.11.86000Similar
In-Stock: 253
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.13800kr.31.38
50kr.2.40660kr.120.33
100kr.2.18100kr.218.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.23016kr.1,115.08
1.000kr.2.09252kr.2,092.52
1.500kr.2.02356kr.3,035.34
2.500kr.1.94717kr.4,867.93
3.500kr.1.90249kr.6,658.72
5.000kr.1.85953kr.9,297.65
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250