Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSC107M010H0100 | |
|---|---|
DigiKey Part Number | 478-TPSC107M010H0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSC107M010H0100 |
Description | CAP TANT 100UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC107M010Y0100 | KYOCERA AVX | 0 | 478-TPSC107M010Y0100TR-ND | kr.5.29288 | Parametric Equivalent |
| T495C107M010AHE100 | KEMET | 0 | 399-T495C107M010AHE100TR-ND | kr.4.25592 | Parametric Equivalent |
| T495C107M010ATE100 | KEMET | 935 | 399-18826-1-ND | kr.9.95000 | Parametric Equivalent |
| T495C107M010ATE1007280 | KEMET | 0 | 399-T495C107M010ATE1007280TR-ND | kr.3.61547 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.99792 | kr.4,998.96 |
| Unit Price without VAT: | kr.9.99792 |
|---|---|
| Unit Price with VAT: | kr.12.49740 |





