T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T495 Series
T49x Series, 2312

T495C107M010ATE100

DigiKey Part Number
399-18826-2-ND - Tape & Reel (TR)
399-18826-1-ND - Cut Tape (CT)
399-18826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C107M010ATE100
Description
CAP TANT 100UF 20% 10V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495C107M010ATE100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.66000kr.9.66
10kr.6.38100kr.63.81
50kr.5.08280kr.254.14
100kr.4.68220kr.468.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.00640kr.2,003.20
1.000kr.3.79725kr.3,797.25
1.500kr.3.69246kr.5,538.69
2.500kr.3.57634kr.8,940.85
3.500kr.3.50846kr.12,279.61
5.000kr.3.44314kr.17,215.70
6.000kr.3.41219kr.20,473.14
12.000kr.3.30796kr.39,695.52
12.500kr.3.30241kr.41,280.12
Manufacturers Standard Package
Unit Price without VAT:kr.9.66000
Unit Price with VAT:kr.12.07500