


TPSC107K010R0200 | |
|---|---|
DigiKey Part Number | 478-3357-2-ND - Tape & Reel (TR) 478-3357-1-ND - Cut Tape (CT) 478-3357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC107K010R0200 |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC107K010R0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494C107K010AT | KEMET | 10.361 | 399-8458-1-ND | kr.15.00000 | Direct |
| T491C107K010AT | KEMET | 3.401 | 399-8338-1-ND | kr.13.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.73000 | kr.6.73 |
| 10 | kr.4.32000 | kr.43.20 |
| 50 | kr.3.36660 | kr.168.33 |
| 100 | kr.3.07300 | kr.307.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.57644 | kr.1,288.22 |
| 1.000 | kr.2.42292 | kr.2,422.92 |
| 1.500 | kr.2.34602 | kr.3,519.03 |
| 2.500 | kr.2.26083 | kr.5,652.07 |
| 3.500 | kr.2.21103 | kr.7,738.61 |
| 5.000 | kr.2.16313 | kr.10,815.65 |
| Unit Price without VAT: | kr.6.73000 |
|---|---|
| Unit Price with VAT: | kr.8.41250 |

