47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm
TAJ, TCJ Series

TPSB476K010R0500

DigiKey Part Number
478-4089-2-ND - Tape & Reel (TR)
478-4089-1-ND - Cut Tape (CT)
478-4089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB476K010R0500
Description
CAP TANT 47UF 10% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB476K010RNJKYOCERA AVX50.630478-1693-1-NDkr.2.79000Similar
TPSB476K010R0250KYOCERA AVX39.820478-3085-1-NDkr.4.82000Similar
TPSB476K010R0350KYOCERA AVX11.039478-9088-1-NDkr.4.06000Similar
593D476X9010B2TE3Vishay Sprague5.686718-593D476X9010B2TE3CT-NDkr.5.71000Direct
T495B476K010ATE500KEMET4.371399-10432-1-NDkr.10.90000Direct
In-Stock: 132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.56800kr.25.68
50kr.1.94640kr.97.32
100kr.1.75620kr.175.62
500kr.1.43462kr.717.31
1.000kr.1.33539kr.1,335.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.46549kr.2,930.98
4.000kr.1.39027kr.5,561.08
6.000kr.1.35259kr.8,115.54
10.000kr.1.31083kr.13,108.30
14.000kr.1.28640kr.18,009.60
20.000kr.1.26291kr.25,258.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000